Part Details for 2388280-6 by TE Connectivity
Overview of 2388280-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2388280-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9818
|
Newark | Slide, Pa6 Gf30, Yellow, Accessory Type:Slide, For Use With:Amp Heavy Duty Sealed Series Automotive Housing Connectors, Product Range:Heavy Duty Sealed Connector Series Rohs Compliant: Yes |Amp Te Connectivity 2388280-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1199 |
|
$0.3020 | Buy Now |
DISTI #
1734-2388280-6-ND
|
DigiKey | SLIDE,TAB HSG ASSY,GROUP E Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1146 In Stock |
|
$0.7296 / $1.7500 | Buy Now |
DISTI #
69AK9818
|
Avnet Americas | Slider for Heavy Duty Sealed Connectors Polyamide Yellow - Bulk (Alt: 69AK9818) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 1199 Partner Stock |
|
$0.5390 / $0.7700 | Buy Now |
DISTI #
2388280-6
|
Avnet Americas | Slider for Heavy Duty Sealed Connectors Polyamide Yellow - Bulk (Alt: 2388280-6) Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7178 | Buy Now |
DISTI #
571-2388280-6
|
Mouser Electronics | Automotive Connectors SLIDE,TAB HSG ASSY,GROUP E RoHS: Compliant | 1196 |
|
$0.3750 / $0.7400 | Buy Now |
DISTI #
74066066
|
RS | Automotive Connector Accessory, Slide, PA6 GF, Yellow, TAB HSG ASSY, GROUP E | TE Connectivity 2388280-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 / $0.6030 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.3210 | Buy Now |
DISTI #
AMP2388280-6
|
Heilind Electronics | SLIDE,TAB HSG ASSY,GROUP E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG ASSY,GROUP E RoHS: Compliant | 0 |
|
$0.3247 / $0.5049 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG ASSY,GROUP E RoHS: Compliant | 0 |
|
$0.3510 / $1.0043 | Buy Now |
Part Details for 2388280-6
2388280-6 CAD Models
2388280-6 Part Data Attributes
|
2388280-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2388280-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C |