Part Details for 2387122-3 by TE Connectivity
Results Overview of 2387122-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2387122-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5463
|
Newark | Cir Cable, Plug-Free End, Rev, 9P, 2M, Connector To Connector:Circular Plug To Free End, No. Of Po... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4400 / $58.2100 | Buy Now |
DISTI #
17-2387122-3-ND
|
DigiKey | CBL CIRC Min Qty: 200 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.2189 | Buy Now |
DISTI #
2387122-3
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Plug to Free End, 9 Positions, 6.6 ft, 2 m - Bulk (Alt: ... more Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$27.8304 / $28.4396 | Buy Now |
DISTI #
571-2387122-3
|
Mouser Electronics | Standard Circular Connector PLUG CONN CA,SP,SER 1,SZ 17-9,L 2M RoHS: Compliant | 0 |
|
$29.2100 | Order Now |
DISTI #
72636370
|
RS | Internal Cable Assembly, Plug, Plug, 9 Power Position, 18AWG, 2 meter | TE Connectivity 2387122-3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3200 / $45.4000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Bag |
0 Bag |
|
$28.1700 | Buy Now |
DISTI #
AMP2387122-3
|
Heilind Electronics | PLUG CONN CA,SP,SER 1,SZ 17-9, | Americas - 0 in Stock |
|
$34.3752 / $34.8883 | Buy Now |
|
Onlinecomponents.com | PLUG CONN CA,SP,SER 1,SZ 17-9,L 2M RoHS: Compliant | 0 |
|
$29.0200 / $79.4800 | Buy Now |
DISTI #
AMP2387122-3
|
Interstate Connecting Components | PLUG CONN CA,SP,SER 1,SZ 17-9, | 0 |
|
$34.3752 / $34.8883 | Buy Now |
|
Master Electronics | PLUG CONN CA,SP,SER 1,SZ 17-9,L 2M RoHS: Compliant | 0 |
|
$29.0200 / $79.4800 | Buy Now |
Part Details for 2387122-3
2387122-3 CAD Models
2387122-3 Part Data Attributes
|
2387122-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2387122-3
TE Connectivity
Cable Assembly, 18AWG
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |