Part Details for 2386908-1 by TE Connectivity
Overview of 2386908-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2386908-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5440
|
Newark | Cable Assy, 4P Cir Rcpt-Free End, 0.5M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2386908-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$5.2500 | Buy Now |
DISTI #
17-2386908-1-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
199 In Stock |
|
$7.3365 / $12.7600 | Buy Now |
DISTI #
70AJ5440
|
Avnet Americas | Circular Cable Assembly, Circular Receptacle to Free End, 4 Positions, 19.7 ", 500 mm - Bulk (Alt: 70AJ5440) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$10.4000 / $12.8900 | Buy Now |
DISTI #
2386908-1
|
Avnet Americas | Circular Cable Assembly, Circular Receptacle to Free End, 4 Positions, 19.7 ", 500 mm - Bulk (Alt: 2386908-1) Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3085 / $8.5848 | Buy Now |
DISTI #
571-2386908-1
|
Mouser Electronics | Standard Circular Connector SQ.FL RCPT CONN CA, REV,SER1,SZ11-4,0.5M RoHS: Compliant | 186 |
|
$7.3300 / $12.1900 | Buy Now |
DISTI #
72636392
|
RS | Internal Cable Assembly, Plug, Receptacle, 4 Power Position, 18AWG, .5 meter | TE Connectivity 2386908-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 |
|
$9.4800 / $12.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$6.9100 | Buy Now |
DISTI #
AMP2386908-1
|
Heilind Electronics | SQ.FL RCPT CONN CA, REV,SER1,S | Americas - 0 in Stock |
|
$6.5373 / $8.7600 | Buy Now |
|
Onlinecomponents.com | SQ.FL RCPT CONN CA, REV,SER1,SZ11-4,0.5M RoHS: Compliant | 0 |
|
$5.8400 / $9.1700 | Buy Now |
DISTI #
71322070
|
Verical | CPC Pigtail Cable Assembly Min Qty: 10 Package Multiple: 1 | Americas - 160 |
|
$11.0054 | Buy Now |
Part Details for 2386908-1
2386908-1 CAD Models
2386908-1 Part Data Attributes
|
2386908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2386908-1
TE Connectivity
Cable Assembly, 18AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |