There are no models available for this part yet.
Overview of 2386906-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2386906-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ5434
|
Newark | Cable Assy, 4P Cir Plug-Free End, 0.5M, Connector To Connector:Circular Plug To Free End, No. Of Positions:4Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2386906-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$6.1500 | Buy Now | |
DISTI #
17-2386906-1-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
725 In Stock |
|
$5.5629 / $6.8900 | Buy Now | |
DISTI #
70AJ5434
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Free End, 4 Positions, 19.7 ", 500 mm - Bulk (Alt: 70AJ5434) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 187 Partner Stock |
|
$12.2600 / $15.8700 | Buy Now | |
DISTI #
2386906-1
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Free End, 4 Positions, 19.7 ", 500 mm - Bulk (Alt: 2386906-1) Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1045 / $9.7528 | Buy Now | |
DISTI #
571-2386906-1
|
Mouser Electronics | Standard Circular Connector LUG CONN CA,REV,SER 1,SZ 11-4,LGTH 0.5 M RoHS: Compliant | 171 |
|
$8.0800 / $8.5900 | Buy Now | |
DISTI #
72636353
|
RS | Internal Cable Assembly, Plug, Plug, 4 Power Position, 18AWG, .5 meter | TE Connectivity 2386906-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 / $10.3000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$8.0900 | Buy Now | ||
DISTI #
AMP2386906-1
|
Heilind Electronics | LUG CONN CA,REV,SER 1,SZ 11-4, | Americas - 0 in Stock |
|
$7.6501 / $10.2511 | Buy Now | |
Onlinecomponents.com | LUG CONN CA,REV,SER 1,SZ 11-4,LGTH 0.5 M RoHS: Compliant | 0 |
|
$8.5300 / $17.8600 | Buy Now | ||
DISTI #
71321684
|
Verical | CPC Pigtail Cable Assembly Min Qty: 9 Package Multiple: 1 | Americas - 187 |
|
$8.2924 / $9.3893 | Buy Now |
CAD Models for 2386906-1 by TE Connectivity
Part Data Attributes for 2386906-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Side1
|
PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
0.5 mm
|
Wire Gauge
|
18 AWG
|
Wire Size-Max
|
18 AWG
|