-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2386586-1CT-ND
|
DigiKey | FINE PITCH BTB CONN H0.8, 8P Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5386 In Stock |
|
$0.1996 / $0.4700 | Buy Now |
DISTI #
2386586-1
|
Avnet Americas | FINE PITCH BTB - Tape and Reel (Alt: 2386586-1) Min Qty: 35000 Package Multiple: 35000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1379 / $0.1836 | Buy Now |
DISTI #
571-2386586-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors FINE PITCH BTB CONN H0.8, 8P RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
DISTI #
V36:1790_26523785
|
Arrow Electronics | PCB Mount Receptacle, Vertical, Board-to-Board, 8 Position RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2326 | Americas - 30000 |
|
$0.1862 / $0.1960 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 35000 Package Multiple: 35000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1879 | Buy Now |
DISTI #
AMP2386586-1
|
Heilind Electronics | FINE PITCH BTB CONN H0.8, 8P | Americas - 0 in Stock |
|
$0.2348 | Buy Now |
|
Onlinecomponents.com | FINE PITCH BTB CONN H0.8, 8P, REC RoHS: Compliant | 0 |
|
$0.2044 / $0.5747 | Buy Now |
DISTI #
69187476
|
Verical | PCB Mount Receptacle, Vertical, Board-to-Board, 8 Position RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 | Americas - 30000 |
|
$0.1960 | Buy Now |
DISTI #
AMP2386586-1
|
Interstate Connecting Components | FINE PITCH BTB CONN H0.8, 8P | 0 |
|
$0.2348 | Buy Now |
DISTI #
000000000006330433
|
Sager | Board to Board & Mezzanine Connectors FINE PITCH BTB CONN H0.8, 8P Min Qty: 5000 | 0 |
|
$0.2661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2386586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2386586-1
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.034 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |