Part Details for 2386340-2 by TE Connectivity
Results Overview of 2386340-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2386340-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9111
|
Newark | Socket Terminal, Pin Diameter 14 Mm [.55 In], Silver(Ag) Interface Plating, Terminates To Wire, Powe... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1734-2386340-2-ND
|
DigiKey | DIA 14MM,TERMINAL,FAM SLD/UNSLD, Min Qty: 1 Lead time: 10 Weeks Container: Box |
120 In Stock |
|
$16.5138 / $24.8100 | Buy Now |
DISTI #
2386340-2
|
Avnet Americas | Automotive Terminal Socket 0AWG Silver - Bulk (Alt: 2386340-2) Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$8.9487 / $16.0472 | Buy Now |
DISTI #
571-2386340-2
|
Mouser Electronics | Automotive Connectors DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB RoHS: Compliant | 211 |
|
$15.8400 / $24.6400 | Buy Now |
|
TE Connectivity | DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB Terminal Type: Socket Interface Plating: Silver (Ag) Primary Lock... more RoHS: Compliant Min Qty: 1 | 80 |
|
$8.2100 / $13.6900 | Buy Now |
DISTI #
AMP2386340-2
|
Heilind Electronics | DIA 14MM,TERMINAL,FAM SLD/UNSL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB RoHS: Compliant | 0 |
|
$15.7400 / $32.9600 | Buy Now |
|
Onlinecomponents.com | DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB RoHS: Compliant | 0 |
|
$12.6800 / $21.8600 | Buy Now |
DISTI #
80951309
|
Verical | Terminal (3/0)AWG Copper F Silver RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 160 |
|
$15.9463 | Buy Now |
DISTI #
2386340-2
|
TTI | Automotive Connectors DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB Min Qty: 160 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.3700 / $15.9900 | Buy Now |
Part Details for 2386340-2
2386340-2 CAD Models
2386340-2 Part Data Attributes
|
2386340-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2386340-2
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 000 AWG | |
Wire Size-Max |