There are no models available for this part yet.
Overview of 2386 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC | |
LTC2386IUH-18#PBF | Analog Devices | 18-B, 10Msps SAR ADC |
Price & Stock for 2386 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2386
|
Avnet Americas | - Bulk (Alt: 2386) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
739-2386
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,040,PSA RoHS: Compliant | 0 |
|
$467.6000 / $487.1500 | Order Now | |
DISTI #
2386
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,040,PSA RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
Buy Now |