Part Details for 2385850-2 by TE Connectivity
Overview of 2385850-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2385850-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8774
|
Newark | Crimp Tool Die Set, 0.75-1Mm2, Crimp Die Applications:Amp Mcon 2.8 Series 1670802, 1670803 Terminals, For Use With:Amp Sde-Sa 2385850-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2385850-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2385850-2-ND
|
DigiKey | SDE F MCON 2.8 0.75-1.00 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$734.9260 / $789.3700 | Buy Now |
DISTI #
571-2385850-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F MCON 2.8 0.75-1.00 DIE SET | 3 |
|
$727.6900 / $781.4900 | Buy Now |
DISTI #
74011484
|
RS | Commercial Hand Crimping Tool, SDE F MCON 2.8 0.75-1.00 DIE SET | TE Connectivity 2385850-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$820.5700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$657.3200 | Buy Now |
DISTI #
AMP2385850-2
|
Heilind Electronics | SDE F MCON 2.8 0.75-1.00 DIE SET | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AMP2385850-2
|
Interstate Connecting Components | SDE F MCON 2.8 0.75-1.00 DIE SET | 1 |
|
Buy Now |
Part Details for 2385850-2
2385850-2 CAD Models
2385850-2 Part Data Attributes
|
2385850-2
TE Connectivity
Buy Now
|
Compare Parts:
2385850-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |