Part Details for 2385008-2 by TE Connectivity
Overview of 2385008-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2385008-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0109
|
Newark | Terminal Block, R/A Header, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2385008-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.2930 | Buy Now |
DISTI #
17-2385008-2-ND
|
DigiKey | 2P TB HDR 90 DEG,PITCH 5.08 &TL Min Qty: 7500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1484 | Buy Now |
DISTI #
2385008-2
|
Avnet Americas | Connector Shrouded Header 2 Position 5.08mm Solder Right Angle Through Hole Box - Bulk (Alt: 2385008-2) Min Qty: 7500 Package Multiple: 1500 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1480 / $0.1621 | Buy Now |
DISTI #
571-2385008-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P TB HDR 90 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$0.1460 / $0.1810 | Order Now |
DISTI #
73279673
|
RS | 2P TB HDR 90 DEG, PITCH 5.08 &TL 4.5mm | TE Connectivity 2385008-2 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7500 Package Multiple: 1500 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.1383 | Buy Now |
DISTI #
AMP2385008-2
|
Heilind Electronics | 2P TB HDR 90 DEG,PITCH 5.08 &T | Americas - 0 in Stock |
|
$0.1449 / $0.1781 | Buy Now |
|
Onlinecomponents.com | 2P TB HDR 90 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$0.1612 / $0.2350 | Buy Now |
DISTI #
AMP2385008-2
|
Interstate Connecting Components | 2P TB HDR 90 DEG,PITCH 5.08 &T | 0 |
|
$0.1449 / $0.1781 | Buy Now |
DISTI #
2385008-2
|
Avnet Abacus | Connector Shrouded Header 2 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 2385008-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2385008-2
2385008-2 CAD Models
2385008-2 Part Data Attributes
|
2385008-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385008-2
TE Connectivity
Strip Terminal Block, 16A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |