Part Details for 2385006-2 by TE Connectivity
Overview of 2385006-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2385006-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0093
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2385006-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.1930 | Buy Now |
DISTI #
17-2385006-2-ND
|
DigiKey | 2P TB HDR 180 DEG,PITCH 3.81 &TL Min Qty: 10000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
DISTI #
2385006-2
|
Avnet Americas | Connector Shrouded Header 2 Position 3.81mm Solder Straight Through Hole Box - Bulk (Alt: 2385006-2) Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0977 / $0.1070 | Buy Now |
DISTI #
571-2385006-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P TB HDR 180 DEG,PITCH 3.81 &TL 3.4mm RoHS: Compliant | 0 |
|
$0.0960 / $0.1010 | Order Now |
DISTI #
73279690
|
RS | 2P TB HDR 180 DEG, PITCH 3.81 &TL 3.4mm | TE Connectivity 2385006-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1610 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.0912 | Buy Now |
DISTI #
AMP2385006-2
|
Heilind Electronics | 2P TB HDR 180 DEG,PITCH 3.81 & | Americas - 0 in Stock |
|
$0.1072 / $0.1174 | Buy Now |
|
Onlinecomponents.com | 2P TB HDR 180 DEG,PITCH 3.81 &TL 3.4mm RoHS: Compliant | 0 |
|
$0.1063 / $0.1550 | Buy Now |
DISTI #
AMP2385006-2
|
Interstate Connecting Components | 2P TB HDR 180 DEG,PITCH 3.81 & | 0 |
|
$0.1072 / $0.1174 | Buy Now |
DISTI #
2385006-2
|
Avnet Abacus | Connector Shrouded Header 2 Position 3.81mm Solder Straight Through Hole Box (Alt: 2385006-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2385006-2
2385006-2 CAD Models
2385006-2 Part Data Attributes
|
2385006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385006-2
TE Connectivity
Barrier Strip Terminal Block, 10A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |