Part Details for 2385001-9 by TE Connectivity
Overview of 2385001-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2385001-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0060
|
Newark | Terminal Block, Pluggable, 9Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:9Positions, Wire Size (Awg):28Awg To 20Awg, Conductor Area Csa:0.52Mmâ², Wire Connection Method:Push In, Rated Current:4A, Rated Voltage:150V Rohs Compliant: Yes |Buchanan Te Connectivity 2385001-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $8.9900 | Buy Now |
DISTI #
17-2385001-9-ND
|
DigiKey | 9 POS SPRING TB PLUG, PITCH 2.5 Min Qty: 2500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5579 | Buy Now |
DISTI #
2385001-9
|
Avnet Americas | Connector Pluggable Terminal Block Plug 9 Position 2.5mm Push-In Straight 4A Box - Bulk (Alt: 2385001-9) Min Qty: 2500 Package Multiple: 500 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4768 / $5.0544 | Buy Now |
DISTI #
571-2385001-9
|
Mouser Electronics | Pluggable Terminal Blocks 9 POS SPRING TB PLUG, PITCH 2.5 RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
DISTI #
73279578
|
RS | 9 POS SPRING TB PLUG, PITCH 2.5 | TE Connectivity 2385001-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks Container: Box | 0Box |
|
$4.2500 | Buy Now |
DISTI #
AMP2385001-9
|
Heilind Electronics | 9 POS SPRING TB PLUG, PITCH 2 | Americas - 0 in Stock |
|
$5.3092 | Buy Now |
|
Onlinecomponents.com | 9 POS SPRING TB PLUG, PITCH 2.5 RoHS: Compliant | 0 |
|
$4.6200 / $13.0000 | Buy Now |
DISTI #
AMP2385001-9
|
Interstate Connecting Components | 9 POS SPRING TB PLUG, PITCH 2 | 0 |
|
$5.3092 | Buy Now |
DISTI #
000000000006377385
|
Sager | Pluggable Terminal Blocks 9 POS SPRING TB PLUG, PITCH 2.5 Min Qty: 500 | 0 |
|
$6.0200 | Buy Now |
Part Details for 2385001-9
2385001-9 CAD Models
2385001-9 Part Data Attributes
|
2385001-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385001-9
TE Connectivity
Barrier Strip Terminal Block, 4A, 0.52mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.52 mm2 | |
Wire Gauge | 20 AWG |