Part Details for 2384 by SCS
Overview of 2384 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7323
|
Newark | Metal Wrist Band, Small, Black, Wrist Band Type:Expandable, Circumference Max:-, Lead Length:-, Wristband Colour:Black, Ground Terminals:-, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Scs 2384 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$50.9900 / $74.9900 | Buy Now |
DISTI #
SCP772-ND
|
DigiKey | WRIST STRAP DL COND METAL SMALL Min Qty: 1 Lead time: 3 Weeks Container: Box |
24 In Stock |
|
$34.2000 | Buy Now |
DISTI #
517-2384
|
Mouser Electronics | Anti-Static Control Products Wrist Band, Dual Conductor, Metal, Small (14 Cap) | 10 |
|
$32.4900 / $34.2000 | Buy Now |
DISTI #
70112939
|
RS | Wrist Strap, Metal Wrist Band, 4.5 to 6 in. Small for monitors | SCS 2384 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$30.7800 / $34.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.4700 / $36.9500 | Buy Now | |
DISTI #
105ST384
|
Techni-Tool, Inc. | SCS 2384 Wrist Strap Only, Dual Conductor, Small, 14 Cap, Metal, Black | 162 |
|
$34.2000 | Buy Now |
DISTI #
105ST384
|
TestEquity LLC | SCS 2384 Wrist Strap Only, Dual Conductor, Small, 14 Cap, Metal, Black | 162 |
|
$34.2000 | Buy Now |
Part Details for 2384
2384 CAD Models
2384 Part Data Attributes:
|
2384
SCS
Buy Now
|
Compare Parts:
2384
SCS
|
Samacsys Manufacturer | SCS |