Part Details for 2384 by NTE Electronics Inc
Overview of 2384 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2384
2384 CAD Models
2384 Part Data Attributes:
|
2384
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2384
NTE Electronics Inc
Power Field-Effect Transistor, 6A I(D), 800V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |