Part Details for 2383445-3 by TE Connectivity
Overview of 2383445-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2383445-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1852
|
Newark | Automotive Contact, Socket, 00Awg Rohs Compliant: Yes |Te Connectivity 2383445-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$24.0800 / $29.7000 | Buy Now |
DISTI #
1734-2383445-3-ND
|
DigiKey | DIA 10MM,TERMINAL,FAM SLD/UNSLD, Min Qty: 1 Lead time: 12 Weeks Container: Box |
127 In Stock |
|
$16.7432 / $32.3100 | Buy Now |
DISTI #
2383445-3
|
Avnet Americas | Automotive Terminal Socket 0AWG Silver - Bulk (Alt: 2383445-3) Min Qty: 176 Package Multiple: 176 Container: Bulk | 496 Factory Stock |
|
$9.2422 / $15.9395 | Buy Now |
DISTI #
571-2383445-3
|
Mouser Electronics | Automotive Connectors DIA 10MM,TERMINAL,FAM SLD/UNSLD,CB RoHS: Compliant | 964 |
|
$17.3500 / $27.4200 | Buy Now |
DISTI #
V36:1790_27192221
|
Arrow Electronics | Terminal (2/0)AWG Copper F Silver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 | Americas - 1 |
|
$10.9100 / $17.2730 | Buy Now |
|
Future Electronics | Automotive Terminal 00 AWG Wire Size Silver Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Lead time: 11 Weeks Container: Tray | 704Tray |
|
$10.7300 | Buy Now |
DISTI #
AMP2383445-3
|
Heilind Electronics | DIA 10MM,TERMINAL,FAM SLD/UNSLD,CB | Americas - 0 in Stock |
|
$14.7734 / $19.9918 | Buy Now |
|
Onlinecomponents.com | DIA 10MM,TERMINAL,FAM SLD/UNSLD,CB RoHS: Compliant | 0 |
|
$13.2200 / $23.0900 | Buy Now |
|
Onlinecomponents.com | DIA 10MM,TERMINAL,FAM SLD/UNSLD,CB RoHS: Compliant | 496 Factory Stock |
|
$13.2200 / $23.0900 | Buy Now |
DISTI #
69674943
|
Verical | Terminal (2/0)AWG Copper F Silver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 1 |
|
$17.2730 | Buy Now |
Part Details for 2383445-3
2383445-3 CAD Models
2383445-3 Part Data Attributes
|
2383445-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2383445-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 00 AWG | |
Wire Size-Max |