Part Details for 2383217-3 by TE Connectivity
Overview of 2383217-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2383217-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7285
|
Newark | Field Installable Rj45 Plug, R/A, 8P4C Rohs Compliant: Yes |Te Connectivity 2383217-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,072.5600 | Buy Now |
DISTI #
17-2383217-3-ND
|
DigiKey | RJ45 FIELD INSTALLABLE CABLE CON Min Qty: 1 Lead time: 27 Weeks Container: Box |
2 In Stock |
|
$557.7900 / $671.6000 | Buy Now |
DISTI #
2383217-3
|
Avnet Americas | Conn RJ45 Plug 8 POS IDT RA Cable Mount 8 Terminal Single Port Box - Bulk (Alt: 2383217-3) Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$907.1696 | Buy Now |
DISTI #
571-2383217-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Field Installable Cable Connector 90 PK/100 RoHS: Compliant | 0 |
|
$1,194.6100 | Order Now |
DISTI #
74128135
|
RS | RJ45, Single Port, 1 x 1, Plug, Shielded, Cat 5e, 8 Position | TE Connectivity 2383217-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,459.8500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks Container: Box | 0Box |
|
$959.7700 | Buy Now |
DISTI #
AMP2383217-3
|
Heilind Electronics | RJ45 FIELD INSTALLABLE CABLE C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45 FIELD INSTALLABLE CABLE CONN. 90 RoHS: Compliant | 0 |
|
$1,084.8100 / $1,148.9100 | Buy Now |
DISTI #
68787875
|
Verical | Connector RJ-45 8 Position Right Angle Cable Mount Cat 5e RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 2 |
|
$1,026.8733 | Buy Now |
DISTI #
AMP2383217-3
|
Interstate Connecting Components | RJ45 FIELD INSTALLABLE CABLE C | 0 |
|
Buy Now |
Part Details for 2383217-3
2383217-3 CAD Models
2383217-3 Part Data Attributes
|
2383217-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2383217-3
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Pitch | 1.02 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |