Part Details for 2382948-2 by TE Connectivity
Overview of 2382948-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382948-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2382948-2-ND
|
DigiKey | DTHS, CABLE ASSY, FEMALE TO FEMA Min Qty: 80 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.9500 | Buy Now |
DISTI #
2382948-2
|
Avnet Americas | DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M - Bag (Alt: 2382948-2) Min Qty: 80 Package Multiple: 80 Container: Bag | 0 |
|
$31.4437 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Container: Bag | 0Bag |
|
$33.3800 | Buy Now |
DISTI #
AMP2382948-2
|
Heilind Electronics | DTHS, CABLE ASSY, FEMALE TO FE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M RoHS: Compliant | 0 |
|
$33.1500 / $69.4300 | Buy Now |
|
Onlinecomponents.com | DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M RoHS: Compliant | 0 |
|
$35.0700 / $65.7800 | Buy Now |
DISTI #
AMP2382948-2
|
Interstate Connecting Components | DTHS, CABLE ASSY, FEMALE TO FE | 0 |
|
Buy Now | |
DISTI #
000000000007145392
|
Sager | TE Connectivity DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M Min Qty: 1 | 0 |
|
$37.0900 / $41.0800 | Buy Now |
|
Master Electronics | DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M RoHS: Compliant | 0 |
|
$33.1500 / $69.4300 | Buy Now |
|
Master Electronics | DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M RoHS: Compliant | 0 |
|
$35.0700 / $65.7800 | Buy Now |
Part Details for 2382948-2
2382948-2 CAD Models
2382948-2 Part Data Attributes
|
2382948-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2382948-2
TE Connectivity
Cable Assembly, 60V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |