Part Details for 2382877-1 by TE Connectivity
Overview of 2382877-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382877-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6769
|
Newark | Automotive Housing, Rcpt, 3Pos, Pbt Gf, Product Range:Mcon 1.2 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amp Mcon 1.2 Series Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Erni Te Connectivity 2382877-1 Min Qty: 3100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.8800 | Buy Now |
DISTI #
1734-2382877-1-ND
|
DigiKey | 3POS,MCON 1.2,REC HSG,UNSLD,COD Min Qty: 1 Lead time: 15 Weeks Container: Box |
6040 In Stock |
|
$0.5176 / $1.0400 | Buy Now |
DISTI #
571-2382877-1
|
Mouser Electronics | Automotive Connectors 3POS,MCON 1.2,REC HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.4740 / $0.5170 | Order Now |
DISTI #
75133199
|
RS | Female Terminal Housing, 3 POS, 4.2mm Centerline, Black, Cable Mount, Key A | TE Connectivity 2382877-1 RoHS: Not Compliant Min Qty: 3100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4980 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3100 Package Multiple: 3100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4420 | Buy Now |
DISTI #
AMP2382877-1
|
Heilind Electronics | 3POS,MCON 1.2,REC HSG,UNSLD,CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS,MCON 1.2,REC HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.4388 / $0.9190 | Buy Now |
|
Onlinecomponents.com | 3POS,MCON 1.2,REC HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.4654 / $1.3981 | Buy Now |
DISTI #
AMP2382877-1
|
Interstate Connecting Components | 3POS,MCON 1.2,REC HSG,UNSLD,CO | 0 |
|
Buy Now | |
|
Master Electronics | 3POS,MCON 1.2,REC HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.4388 / $0.9190 | Buy Now |
Part Details for 2382877-1
2382877-1 CAD Models
2382877-1 Part Data Attributes
|
2382877-1
TE Connectivity
Buy Now
|
Compare Parts:
2382877-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |