Part Details for 2382492-1 by TE Connectivity
Overview of 2382492-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382492-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3807
|
Newark | Cage Conn, Qsfp-Dd, 2X1 Stack, Press-Fit Rohs Compliant: Yes |Te Connectivity 2382492-1 RoHS: Compliant Min Qty: 936 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.4100 | Buy Now |
DISTI #
17-2382492-1-ND
|
DigiKey | ULTRA HIGH SPEED I/O - QSFP-DD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
936 In Stock |
|
$29.5704 / $41.7100 | Buy Now |
DISTI #
2382492-1
|
Avnet Americas | Cage Assembly with EMI Spring Finger for 2x1 QSFP-DD Connectors Stainless Steel - Trays (Alt: 2382492-1) RoHS: Not Compliant Min Qty: 936 Package Multiple: 72 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$25.7817 / $31.0254 | Buy Now |
DISTI #
571-2382492-1
|
Mouser Electronics | I/O Connectors CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112 RoHS: Compliant | 48 |
|
$37.4600 / $45.0100 | Buy Now |
DISTI #
74823861
|
RS | CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112 | TE Connectivity 2382492-1 RoHS: Compliant Min Qty: 936 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 936 Package Multiple: 72 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$25.7100 | Buy Now |
DISTI #
AMP2382492-1
|
Heilind Electronics | CAGE ASSY W HEAT SINK, 2X1, QS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2300 / $97.5300 | Buy Now |
DISTI #
AMP2382492-1
|
Interstate Connecting Components | CAGE ASSY W HEAT SINK, 2X1, QS | 0 |
|
Buy Now | |
DISTI #
2382492-1
|
Avnet Abacus | CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112 (Alt: 2382492-1) RoHS: Compliant Min Qty: 936 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |