There are no models available for this part yet.
Overview of 2382224-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2382224-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2382224-1CT-ND
|
DigiKey | EP 2.5 RCPT CONTACT, 26-22 AWG,L Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22750 In Stock |
|
$0.0161 / $0.1000 | Buy Now | |
DISTI #
2382224-1
|
Avnet Americas | Contact Socket 22AWG to 26AWG Crimp Straight Cable Mount - Tape and Reel (Alt: 2382224-1) Min Qty: 32000 Package Multiple: 32000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0145 | Buy Now | |
DISTI #
571-2382224-1
|
Mouser Electronics | Automotive Connectors EP 2.5 RCPT CONTACT, 26-22 AWG,Low IF RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now | |
Future Electronics | EP 2.5 RCPT CONTACT, 26-22 AWG,Low IF RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Lead time: 20 Weeks Container: Reel | 64000Reel |
|
$0.0458 | Buy Now | ||
DISTI #
AMP2382224-1
|
Heilind Electronics | 2382224-1 EP 2.5 RCPT CONTACT, 26-22 AWG | Americas - 0 in Stock |
|
$0.0139 / $0.0186 | Buy Now | |
Onlinecomponents.com | EP 2.5 RCPT CONTACT, 26-22 AWG,Low IF RoHS: Compliant | 0 |
|
$0.0127 / $0.0205 | Buy Now | ||
DISTI #
AMP2382224-1
|
Interstate Connecting Components | 2382224-1 EP 2.5 RCPT CONTACT, 26-22 AWG | 0 |
|
$0.0139 / $0.0186 | Buy Now | |
Master Electronics | EP 2.5 RCPT CONTACT, 26-22 AWG,Low IF RoHS: Compliant | 0 |
|
$0.0127 / $0.0205 | Buy Now |
CAD Models for 2382224-1 by TE Connectivity
Part Data Attributes for 2382224-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
4.2 A
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|