Part Details for 2381707-1 by TE Connectivity
Overview of 2381707-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2381707-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6253
|
Newark | Ccii Assy, D1000S Slim, 30-28 |Amp Te Connectivity 2381707-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,578.0600 / $1,693.5900 | Buy Now |
DISTI #
2132-2381707-1-ND
|
DigiKey | CCII ASSY, D1000S SLIM, 30-28 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,473.7500 | Buy Now |
DISTI #
2381707-1
|
Avnet Americas | Portable Wire Hand Crimp Tool 30AWG to 28AWG - Bulk (Alt: 2381707-1) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,056.3840 / $1,370.9412 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1,437.8100 | Buy Now |
DISTI #
AMP2381707-1
|
Heilind Electronics | CCII ASSY, D1000S SLIM, 30-28 | Americas - 0 in Stock |
|
$1,560.4412 / $1,759.7015 | Buy Now |
|
Onlinecomponents.com | CCII ASSY, D1000S SLIM, 30-28 RoHS: Compliant |
3 Partner Stock |
|
$1,454.6100 / $1,615.0600 | Buy Now |
DISTI #
75304692
|
Verical | Portable Crimp Tools Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,562.1800 | Buy Now |
DISTI #
AMP2381707-1
|
Interstate Connecting Components | CCII ASSY, D1000S SLIM, 30-28 | 0 |
|
$1,560.4412 / $1,759.7015 | Buy Now |
DISTI #
000000000006330371
|
Sager | TE Connectivity CCII ASSY, D1000S SLIM, 30-28 | 0 |
|
Buy Now | |
|
Master Electronics | CCII ASSY, D1000S SLIM, 30-28 RoHS: Compliant |
3 Partner Stock |
|
$1,454.6100 / $1,615.0600 | Buy Now |
Part Details for 2381707-1
2381707-1 CAD Models
2381707-1 Part Data Attributes
|
2381707-1
TE Connectivity
Buy Now
|
Compare Parts:
2381707-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |