Part Details for 2381-615-13153 by Vishay Intertechnologies
Overview of 2381-615-13153 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5314-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-5318-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Left End Wall, Backplane Module, 2.25mm Wipe, APP. | |
131-5314-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 2381-615-13153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-2381-615-13153
|
Mouser Electronics | NTC Thermistors 15K OHM 5% RoHS: Compliant | 0 |
|
$0.2630 / $0.2720 | Order Now |