Part Details for 238032 by Essentra Components
Results Overview of 238032 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
238032 Information
238032 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 238032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5375
|
Newark | Insulation Sleeve, Transparent Blue, Pvc, Accessory Type:Insulation Sleeve, For Use With:Essentra ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1560 / $0.2180 | Buy Now |
DISTI #
RPC3478-ND
|
DigiKey | CONN SLEEVE 0.25 1POS BLUE TRANS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
981 In Stock |
|
$0.1675 / $0.2600 | Buy Now |
DISTI #
144-238032
|
Mouser Electronics | Terminals Insulating Sleeve,Flag,Transp Blue RoHS: Compliant | 0 |
|
$0.1590 / $0.2600 | Order Now |
DISTI #
71184187
|
RS | Terminal Insulator, Transparent Blue, Wire Gauge 18-16, Straight | Essentra Components 238032 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1352 / $0.1416 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal in)sulator - Soft Polyvinyl Chloride - 24.1 mm (0.950 in) RoHS: Compliant | 0 |
|
$0.1137 / $0.1536 | Buy Now |
DISTI #
RIC238032
|
DB Roberts | INSULATOR,BLUE | 0 |
|
RFQ |
Part Details for 238032
238032 CAD Models
238032 Part Data Attributes
|
238032
Essentra Components
Buy Now
|
Compare Parts:
238032
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |