Part Details for 2380312-9 by TE Connectivity
Results Overview of 2380312-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2380312-9 Information
2380312-9 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2380312-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2380312-9-ND
|
DigiKey | CONN RCPT HSG 9POS 1.50MM Min Qty: 25000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8475 | Buy Now |
DISTI #
2380312-9
|
Avnet Americas | Conn Housing Unsealed Receptacle 9 POS 1.5mm ST Cable Mount Box - Bag (Alt: 2380312-9) Min Qty: 25000 Package Multiple: 1000 Lead time: 9 Weeks, 5 Days Container: Bag | 0 |
|
$0.7412 / $0.9696 | Buy Now |
DISTI #
73198800
|
RS | HPI, Wire and Cable, 9 Positions, 500VAC, 3 A, 1.5mm pitch, UL 94V0 | TE Connectivity 2380312-9 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.1900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.7980 | Buy Now |
DISTI #
AMP2380312-9
|
Heilind Electronics | 1.5P 9POS WTB CABLE HOUSING WI | Americas - 0 in Stock |
|
$0.9971 | Buy Now |
|
Onlinecomponents.com | 1.5P 9POS WTB CABLE HOUSING WITH LATCH RoHS: Compliant | 0 |
|
$0.8590 / $2.5220 | Buy Now |
DISTI #
AMP2380312-9
|
Interstate Connecting Components | 1.5P 9POS WTB CABLE HOUSING WI | 0 |
|
$0.9971 | Buy Now |
DISTI #
000000000006377359
|
Sager | TE Connectivity 1.5P 9POS WTB CABLE HOUSING WITH LATCH Min Qty: 1000 | 0 |
|
$1.1300 | Buy Now |
DISTI #
2380312-9
|
Avnet Abacus | Conn Housing Unsealed Receptacle 9 POS 15mm ST Cable Mount Box (Alt: 2380312-9) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.5P 9POS WTB CABLE HOUSING WITH LATCH RoHS: Compliant | 0 |
|
$0.8590 / $2.5220 | Buy Now |
Part Details for 2380312-9
2380312-9 CAD Models
2380312-9 Part Data Attributes
|
2380312-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2380312-9
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Crimp Terminal, Natural Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |