Part Details for 238005-3 by TE Connectivity
Overview of 238005-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 238005-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7437
|
Newark | Anvil |Amp Te Connectivity 238005-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-238005-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
238005-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
238005-3
|
Avnet Americas | ANVIL - Bulk (Alt: 238005-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-238005-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$206.5300 / $218.2900 | Order Now |
DISTI #
AMP238005-3
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP238005-3
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
238005-3
|
Avnet Abacus | ANVIL (Alt: 238005-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
238005-3
|
Avnet Abacus | ANVIL (Alt: 238005-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 238005-3
238005-3 CAD Models
238005-3 Part Data Attributes
|
238005-3
TE Connectivity
Buy Now
|
Compare Parts:
238005-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |