Part Details for 2380-120-60 by Keithley Instruments
Overview of 2380-120-60 by Keithley Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2380-120-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8046
|
Newark | Dc Load, Prog, 60A, 0-120V, 250W, Product Range:2380 Series, Power Rating:250W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:120V, Operating Current Max:60A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |Keithley 2380-120-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2,900.0000 | Buy Now |
DISTI #
70788829
|
RS | Programmable DC Electronic Load, 120V, 60A, 250W | Keithley Instruments 2380-120-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,900.0000 | RFQ |
DISTI #
25257.1
|
TestEquity LLC | Keithley 2380-120-60 Programmable DC Electronic Load, 60A, 120V, 250W, 2380 Series | 9 |
|
$2,900.0000 | Buy Now |