Part Details for 238-0138-000 by ITT Interconnect Solutions
Overview of 238-0138-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 238-0138-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2283
|
Newark | Itt Cannon |Itt Cannon 238-0138-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $12.8900 | Buy Now |
DISTI #
2266-238-0138-000-ND
|
DigiKey | RP BKA FLOAT MOUNT RIVIT Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
738 In Stock |
|
$6.6700 / $7.2100 | Buy Now |
DISTI #
965-238-0138-000
|
Mouser Electronics | Circular MIL Spec Connector RP BKA FLOAT MOUNT RIVIT | 0 |
|
$6.6700 | Order Now |
|
Onlinecomponents.com | Conn Rack and Panel RoHS: Compliant |
738 Partner Stock |
|
$6.9300 / $11.9100 | Buy Now |
DISTI #
2380138000-ITT
|
TME | 238-0138-000 Min Qty: 6 | 738 |
|
$6.5857 / $7.9034 | Buy Now |
DISTI #
C1S329900967117
|
Chip1Stop | Connector Rectangular RoHS: Not Compliant pbFree: No | 738 |
|
$6.5800 / $7.6400 | Buy Now |
|
Master Electronics | Conn Rack and Panel RoHS: Compliant |
738 Partner Stock |
|
$6.9300 / $11.9100 | Buy Now |