Part Details for 2379397-6 by TE Connectivity
Overview of 2379397-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2379397-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5336
|
Newark | Card Edge Conn, Dual, 74Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:74 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2379397-6 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $10.3700 | Buy Now |
DISTI #
17-2379397-6CT-ND
|
DigiKey | MCIO INTERGRATED CONN, V/T,8X, S Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1588 In Stock |
|
$5.9277 / $9.1600 | Buy Now |
DISTI #
2379397-6
|
Avnet Americas | Conn Card Edge Socket 74 POS 0.6mm Solder ST SMD T/R - Tape and Reel (Alt: 2379397-6) Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$5.1614 / $5.8274 | Buy Now |
DISTI #
571-2379397-6
|
Mouser Electronics | I/O Connectors MCIO INTERGRATED CONN, V/T,8X, SMT TYPE RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
DISTI #
73987279
|
RS | MCIO INTERGRATED CONN, V/T,8X, SMT TYPE | TE Connectivity 2379397-6 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.9000 | Buy Now |
DISTI #
AMP2379397-6
|
Heilind Electronics | MCIO INTERGRATED CONN, V/T,8X, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCIO INTERGRATED CONN, V/T,8X, SMT TYPE RoHS: Compliant | 0 |
|
$5.3300 / $14.9800 | Buy Now |
DISTI #
2379397-6
|
TTI | I/O Connectors MCIO INTERGRATED CONN, V/T,8X, SMT TYPE Min Qty: 1600 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$5.0500 | Buy Now |
DISTI #
AMP2379397-6
|
Interstate Connecting Components | MCIO INTERGRATED CONN, V/T,8X, | 0 |
|
Buy Now |
Part Details for 2379397-6
2379397-6 CAD Models
2379397-6 Part Data Attributes
|
2379397-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2379397-6
TE Connectivity
Telecom and Datacom Connector, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |