Part Details for 2379348-1 by TE Connectivity
Overview of 2379348-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2379348-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4899
|
Newark | Rect Pwr Conn, R/A Rcpt, 4Pos, 2Row, No. Of Contacts:4Contacts, Product Range:Iccon Slim Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:6.6Mm, Gender:Receptacle Rohs Compliant: Yes |Te Connectivity 2379348-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$23.8000 | Buy Now |
DISTI #
17-2379348-1CT-ND
|
DigiKey | ICCON SLIM 4 POLE SOCKET Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
260 In Stock |
|
$31.7838 / $45.1700 | Buy Now |
DISTI #
2379348-1
|
Avnet Americas | Connector Backplane Receptacle 1 Position 6.6mm Solder Right Angle Through Hole - Tape and Reel (Alt: 2379348-1) Min Qty: 260 Package Multiple: 260 Container: Reel | 0 |
|
$27.9200 / $33.5986 | Buy Now |
DISTI #
61AK4899
|
Avnet Americas | Connector Backplane Receptacle 1 Position 6.6mm Solder Right Angle Through Hole - Bulk (Alt: 61AK4899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 130 Partner Stock |
|
$42.6300 / $51.3100 | Buy Now |
DISTI #
571-2379348-1
|
Mouser Electronics | Power to the Board ICCON SLIM 4 POLE SOCKET RoHS: Compliant | 260 |
|
$33.8100 / $44.2000 | Buy Now |
DISTI #
73702964
|
RS | Backplane Power Connector, PCB Mount Receptacle, 1 Position, .259 in Centerline | TE Connectivity 2379348-1 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 260 Package Multiple: 260 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$27.8400 | Buy Now |
DISTI #
AMP2379348-1
|
Heilind Electronics | ICCON SLIM 4 POLE SOCKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ICCON SLIM 4 POLE SOCKET RoHS: Compliant | 0 |
|
$30.3000 / $85.1800 | Buy Now |
DISTI #
AMP2379348-1
|
Interstate Connecting Components | ICCON SLIM 4 POLE SOCKET | 0 |
|
Buy Now |
Part Details for 2379348-1
2379348-1 CAD Models
2379348-1 Part Data Attributes
|
2379348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2379348-1
TE Connectivity
Power Connector, 1 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 100 V | |
Terminal Pitch | 6.6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |