Part Details for 23790003 (ALTERNATE: P200U-2416-A) by RS Pro
Overview of 23790003 (ALTERNATE: P200U-2416-A) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23790003 (ALTERNATE: P200U-2416-A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72239613
|
RS | Power Inverter Pure Sine Wave 24V 110V 200W Soft Start LED Indication | RS PRO 23790003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$83.5300 | Buy Now |