Part Details for 2379-40FG00DNT by Oupiin
Overview of 2379-40FG00DNT by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2379T1P-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 12V 8A 11.9Mohm 6-Pin Eflip-Lga, EFLIP(LGA), /Embossed Tape | |
51952-379LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 7ACP Vertical, Solder To Board Header |
Price & Stock for 2379-40FG00DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2379-40FG00DNTTR-ND
|
DigiKey | Fine Pitch Board to Board 0.40mm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3486 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Fine Pitch Board to Board Conn RoHS: Compliant | 500 Factory Stock |
|
$0.2255 / $0.3346 | Buy Now |
|
Master Electronics | Fine Pitch Board to Board Conn RoHS: Compliant | 500 Factory Stock |
|
$0.2255 / $0.3346 | Buy Now |