Part Details for 2378748 (ALTERNATE: 2378748) by RS Pro
Overview of 2378748 (ALTERNATE: 2378748) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2378748 (ALTERNATE: 2378748)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065434
|
RS | Power Line, EMC Filter, 150A 520 V ac, Chassis Mount, 3 Phase | RS PRO 2378748 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$419.9900 | Buy Now |