Part Details for 2378691 (ALTERNATE: 2378691) by RS Pro
Overview of 2378691 (ALTERNATE: 2378691) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2378691 (ALTERNATE: 2378691)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73833273
|
RS | Chassis Mount 1 Phase Power Line Filter 30A 250VAC 50/60Hz Faston | RS PRO 2378691 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$18.4900 | Buy Now |