Part Details for 2377783-1 by TE Connectivity
Overview of 2377783-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2377783-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3844
|
Newark | Conn, Tab Housing, 36Pos, 36V, Pa66+Gf30, Product Range:Mcp 1.5K Series, Gender:-, No. Of Positions:36Positions, For Use With:Amp Mcp 1.5K Series 1241846-1 & 964267-1 Tab Contacts, Ip Rating:-, Voltage Rating:36V, Current Rating:- Rohs Compliant: Yes |Te Connectivity 2377783-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$1.5500 | Buy Now |
DISTI #
1734-2377783-1-ND
|
DigiKey | CONN PLUG HSG 36POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
88 In Stock |
|
$1.9437 / $4.5700 | Buy Now |
DISTI #
27AK3844
|
Avnet Americas | Conn Unsealed Housing Header 36 POS 4/4.2mm ST Cable Mount - Bulk (Alt: 27AK3844) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 275 Partner Stock |
|
$3.1600 / $3.9500 | Buy Now |
DISTI #
2377783-1
|
Avnet Americas | Conn Unsealed Housing Header 36 POS 4/4.2mm ST Cable Mount - Bulk (Alt: 2377783-1) Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1825 | Buy Now |
DISTI #
571-2377783-1
|
Mouser Electronics | Automotive Connectors 36POS,AMP MCP 1.5K,TAB HSG ASSY,UNSLD RoHS: Compliant | 0 |
|
$1.8100 / $4.0100 | Order Now |
DISTI #
73245733
|
RS | Housing for Male Terminal, 36 Position, Centerline, Brown, Power & Signal | TE Connectivity 2377783-1 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 288 Package Multiple: 288 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP2377783-1
|
Heilind Electronics | 36POS,AMP MCP 1.5K,TAB HSG ASS | Americas - 0 in Stock |
|
$1.8725 / $2.3162 | Buy Now |
|
Onlinecomponents.com | 36POS,AMP MCP 1.5K,TAB HSG ASSY,UNSLD RoHS: Compliant | 0 |
|
$1.4400 / $2.9000 | Buy Now |
DISTI #
80923925
|
Verical | 2377783-1 Min Qty: 33 Package Multiple: 1 | Americas - 275 |
|
$2.1050 / $2.3361 | Buy Now |
Part Details for 2377783-1
2377783-1 CAD Models
2377783-1 Part Data Attributes
|
2377783-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2377783-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |