There are no models available for this part yet.
Overview of 2377780-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2377780-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK3843
|
Newark | Conn, Plug Housing, 36Pos, 36V, Pa66+Gf, Product Range:Mcp 1.5K Series, Gender:Plug, No. Of Positions:36Positions, For Use With:Amp Mcp 1.5K Series 1534334-1 & 1241374-1 Socket Contacts, Ip Rating:-, Voltage Rating:36V Rohs Compliant: Yes |Te Connectivity 2377780-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 312 |
|
$3.5400 | Buy Now | |
DISTI #
1734-2377780-3-ND
|
DigiKey | CONN RCPT HSG 36POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
242 In Stock |
|
$4.1318 / $8.9200 | Buy Now | |
DISTI #
27AK3843
|
Avnet Americas | Conn Unsealed Housing Plug 36 POS 4/4.2mm ST Cable Mount - Bulk (Alt: 27AK3843) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 312 Partner Stock |
|
$6.8600 / $8.6600 | Buy Now | |
DISTI #
2377780-3
|
Avnet Americas | Conn Unsealed Housing Plug 36 POS 4/4.2mm ST Cable Mount - Bulk (Alt: 2377780-3) Min Qty: 312 Package Multiple: 312 Container: Bulk | 0 |
|
$5.7230 | Buy Now | |
DISTI #
571-2377780-3
|
Mouser Electronics | Automotive Connectors 36POS,AMP MCP 1.5K,REC HSG ASSY,UNSLD RoHS: Compliant | 0 |
|
$4.1300 / $8.6000 | Order Now | |
DISTI #
73245756
|
RS | Housing for Female Terminal, 36 Position, Centerline, Green, Power & Signal | TE Connectivity 2377780-3 RoHS: Not Compliant Min Qty: 312 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 312 Package Multiple: 312 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.3000 | Buy Now | ||
DISTI #
AMP2377780-3
|
Heilind Electronics | 36POS,AMP MCP 1.5K,REC HSG ASS | Americas - 0 in Stock |
|
$4.2759 / $5.1311 | Buy Now | |
Onlinecomponents.com | 36POS,AMP MCP 1.5K,REC HSG ASSY,UNSLD RoHS: Compliant | 0 |
|
$4.2700 / $8.9400 | Buy Now | ||
DISTI #
80923921
|
Verical | 2377780-3 Min Qty: 15 Package Multiple: 1 | Americas - 312 |
|
$4.2082 / $5.3116 | Buy Now |
CAD Models for 2377780-3 by TE Connectivity
Part Data Attributes for 2377780-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Terminal Pitch
|
4 mm
|