Part Details for 2377195-1 by TE Connectivity
Overview of 2377195-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2377195-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2377195-1-ND
|
DigiKey | CVTY PLUG,MATE-AX,CVTY DIA,MAT-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10000 In Stock |
|
$0.1890 / $0.4000 | Buy Now |
DISTI #
2377195-1
|
Avnet Americas | Cavity Plug for Automotive Connectors Polybutylene Terephthalate Natural - Bulk (Alt: 2377195-1) Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1905 / $0.2087 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1822 | Buy Now |
DISTI #
AMP2377195-1
|
Heilind Electronics | CVTY PLUG,MATE-AX,CVTY DIA,MAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CVTY PLUG,MATE-AX,CVTY DIA,MAT-SL | 0 |
|
$0.1877 / $0.3931 | Buy Now |
DISTI #
AMP2377195-1
|
Interstate Connecting Components | CVTY PLUG,MATE-AX,CVTY DIA,MAT | 0 |
|
Buy Now | |
|
Master Electronics | CVTY PLUG,MATE-AX,CVTY DIA,MAT-SL | 0 |
|
$0.1877 / $0.3931 | Buy Now |
Part Details for 2377195-1
2377195-1 CAD Models
2377195-1 Part Data Attributes:
|
2377195-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2377195-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |