Part Details for 2377194-1 by TE Connectivity
Overview of 2377194-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2377194-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2377194-1-ND
|
DigiKey | CVTY PLUG,0.64 GENER. Y,CVTY DIA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17400 In Stock |
|
$0.3240 / $0.6400 | Buy Now |
DISTI #
2377194-1
|
Avnet Americas | Cavity Plug for Automotive Connectors Polybutylene Terephthalate Natural - Bulk (Alt: 2377194-1) Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.3434 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.3130 | Buy Now |
DISTI #
AMP2377194-1
|
Heilind Electronics | CVTY PLUG,0.64 GENER. Y,CVTY D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CVTY PLUG,0.64 GENER. Y,CVTY DIA,MAT-SL | 0 |
|
$0.3319 / $0.9331 | Buy Now |
DISTI #
AMP2377194-1
|
Interstate Connecting Components | CVTY PLUG,0.64 GENER. Y,CVTY D | 0 |
|
Buy Now | |
|
Master Electronics | CVTY PLUG,0.64 GENER. Y,CVTY DIA,MAT-SL | 0 |
|
$0.3319 / $0.9331 | Buy Now |
Part Details for 2377194-1
2377194-1 CAD Models
2377194-1 Part Data Attributes:
|
2377194-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2377194-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |