Part Details for 2377168-1 by TE Connectivity
Overview of 2377168-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 2377168-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2377168-1
|
Mouser Electronics | Rectangular Cable Assemblies CHARGER INLET CCS1, CABLE ASSY | 0 |
|
Order Now | |
|
Onlinecomponents.com | CHARGER INLET CCS1, CABLE ASSY | 0 |
|
$838.7600 / $888.3300 | Buy Now |
|
Master Electronics | CHARGER INLET CCS1, CABLE ASSY | 0 |
|
$838.7600 / $888.3300 | Buy Now |
Part Details for 2377168-1
2377168-1 CAD Models
2377168-1 Part Data Attributes:
|
2377168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2377168-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1000 V |