-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 2 Form A, DPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6635
|
Newark | Relay, Reed, Dpst-No, 200V, 0.5A, Tht, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Product Range:2370 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2377-12-020 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 | Buy Now |
DISTI #
306-1367-ND
|
DigiKey | RELAY REED DPST 500MA 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4814 In Stock |
|
$13.9128 / $21.5900 | Buy Now |
DISTI #
816-2377-12-020
|
Mouser Electronics | Reed Relays 2 Form A Relay RoHS: Compliant | 249 |
|
$13.9000 / $21.4100 | Buy Now |
|
Onlinecomponents.com | High Temperature Multi-pole Reed Relay 2 Form A RoHS: Compliant | 0 |
|
$11.7900 / $24.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2377-12-020
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2377-12-020
Coto Technology USA
Dry Reed Relay, 2 Form A, DPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 5.33 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 6.7 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.7mm | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |