2376-6221TN
3M Interconnect
Description: Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 2376-6221TN by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2376CMS-16#TRPBF Analog Devices 16-B, 250ksps, L Pwr SAR ADC w
LTC2376IDE-16#PBF Analog Devices 16-B, 250ksps, L Pwr SAR ADC w
LTC2376IMS-20#PBF Analog Devices 20-B, 250ksps, L Pwr SAR ADC w

CAD Models for 2376-6221TN by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2376-6221TN by 3M Interconnect

2376-6221TN
3M Interconnect
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.259 inch
Body Length
3.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
76
Want to compare parts?
  1. 2376-6221TN
    3M Interconnect
    Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 2376-6221TN

This table gives cross-reference parts and alternative options found for 2376-6221TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2376-6221TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2376-6281TN Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 2376-6221TN vs 2376-6281TN
BRP3-D-76-S-2-T HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries 2376-6221TN vs BRP3-D-76-S-2-T
SL2-076-SH135/05-55 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 2376-6221TN vs SL2-076-SH135/05-55
SL2-076-SH135/05-66 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2376-6221TN vs SL2-076-SH135/05-66
SL2-076-S125/08-98 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2376-6221TN vs SL2-076-S125/08-98
SL2-076-S135/05-55 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 2376-6221TN vs SL2-076-S135/05-55
BRP3-D-76-S-4-G2 HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK Cooper Industries 2376-6221TN vs BRP3-D-76-S-4-G2
2376-6281TN HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK 3M Electronics 2376-6221TN vs 2376-6281TN
BRP3-D-76-S-1-G1 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation 2376-6221TN vs BRP3-D-76-S-1-G1
SL2-076-SH135/08-66 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2376-6221TN vs SL2-076-SH135/08-66
Part Number Description Manufacturer Compare
BRP3-D-76-S-2-T Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation 2376-6221TN vs BRP3-D-76-S-2-T
BRP3-D-76-S-3-T Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation 2376-6221TN vs BRP3-D-76-S-3-T
2376-6221-TP Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect 2376-6221TN vs 2376-6221-TP
SL2-076-S135/08-66 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2376-6221TN vs SL2-076-S135/08-66
SL2-076-SH135/08-66 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2376-6221TN vs SL2-076-SH135/08-66
SL2-076-S125/08-55 Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2376-6221TN vs SL2-076-S125/08-55
BRP3-D-76-S-4-T HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK Cooper Industries 2376-6221TN vs BRP3-D-76-S-4-T
2376-6221TN HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK 3M Electronics 2376-6221TN vs 2376-6221TN
BRP3-D-76-S-1-T HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries 2376-6221TN vs BRP3-D-76-S-1-T
BRP3-D-76-S-4-G1 HEADER CONNECTOR,PCB MNT,RECEPT,76 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK Cooper Industries 2376-6221TN vs BRP3-D-76-S-4-G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2376-6221TN by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2376-6221TN by 3M Interconnect

Select Manufacturer
Which Manufacturer of 2376-6221TN would you like to use for your alert(s)?
  • Please alert me when 2376-6221TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2376-6221TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2376-6221TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2376-6221TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2376-6221TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2376-6221TN by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: