Part Details for 2375327-6 by TE Connectivity
Overview of 2375327-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2375327-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9410
|
Newark | Lower Heater, Wide, 220V |Raychem Te Connectivity 2375327-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,296.3000 / $1,487.7000 | Buy Now |
DISTI #
2132-2375327-6-ND
|
DigiKey | LOWER HEATER, WIDE, 220V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,101.7600 | Buy Now |
DISTI #
2375327-6
|
Avnet Americas | Heating Element for XB 19 Belt Heater 220V - Bulk (Alt: 2375327-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$974.4000 / $1,011.6360 | Buy Now |
DISTI #
571-2375327-6
|
Mouser Electronics | Soldering Irons Lower Heater, Wide, 220V | 0 |
|
$1,217.9700 / $1,261.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1,060.9800 | Buy Now |
DISTI #
AMP2375327-6
|
Heilind Electronics | LOWER HEATER, WIDE, 220V | Americas - 0 in Stock |
|
$1,174.5000 / $1,305.0001 | Buy Now |
|
Onlinecomponents.com | Lower Heater, Wide, 220V RoHS: Compliant | 1 Factory Stock |
|
$1,125.4600 / $1,208.3300 | Buy Now |
DISTI #
AMP2375327-6
|
Interstate Connecting Components | LOWER HEATER, WIDE, 220V | 0 |
|
$1,174.5000 / $1,305.0001 | Buy Now |
DISTI #
000000000006330338
|
Sager | TE Connectivity Lower Heater, Wide, 220V Min Qty: 1 | 0 |
|
$1,208.3300 | Buy Now |
|
Master Electronics | Lower Heater, Wide, 220V RoHS: Compliant | 1 Factory Stock |
|
$1,125.4600 / $1,208.3300 | Buy Now |