Part Details for 2375327-5 by TE Connectivity
Overview of 2375327-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2375327-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9409
|
Newark | Upper Heater, Wide, 220V, W/K Sensor |Raychem Te Connectivity 2375327-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,515.7500 / $1,698.5000 | Buy Now |
DISTI #
2132-2375327-5-ND
|
DigiKey | UPPER HEATER, WIDE, 220V, W/K SE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,531.3300 | Buy Now |
DISTI #
2375327-5
|
Avnet Americas | Heating Element for XB 19 Belt Heater 220V - Bulk (Alt: 2375327-5) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$1,204.0000 / $1,250.0100 | Buy Now |
DISTI #
571-2375327-5
|
Mouser Electronics | Soldering Irons Upper Heater, Wide, 220V, w/K Sensor RoHS: Compliant | 1 |
|
$1,451.3200 / $1,504.9600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$1,310.9800 | Buy Now |
DISTI #
AMP2375327-5
|
Heilind Electronics | UPPER HEATER, WIDE, 220V, W/K | Americas - 0 in Stock |
|
$1,451.2500 / $1,612.5001 | Buy Now |
|
Onlinecomponents.com | Upper Heater, Wide, 220V, w/K Sensor RoHS: Compliant | 0 |
|
$1,396.1000 / $1,472.6000 | Buy Now |
DISTI #
AMP2375327-5
|
Interstate Connecting Components | UPPER HEATER, WIDE, 220V, W/K | 0 |
|
$1,451.2500 / $1,612.5001 | Buy Now |
DISTI #
000000000006330337
|
Sager | TE Connectivity Upper Heater, Wide, 220V, w/K Sensor Min Qty: 1 | 0 |
|
$1,243.0600 | Buy Now |
|
Master Electronics | Upper Heater, Wide, 220V, w/K Sensor RoHS: Compliant | 0 |
|
$1,396.1000 / $1,472.6000 | Buy Now |