Part Details for 2375 by Adafruit Industries
Overview of 2375 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2375CBZ-REEL | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2375CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
DC2375A | Analog Devices | LTC3256 Demo Board - Dual Outp |
Price & Stock for 2375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5131
|
Newark | Neopixel Cool White Led W/ Integrated Driver Chip - 10 Pack - 6000K |Adafruit 2375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
1528-2383-ND
|
DigiKey | ADDRESS LED DISCRETE SERIAL WHT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$4.9500 | Buy Now |
DISTI #
25943922
|
Verical | Cool White LED - 10 Pack RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1735 | Americas - 80 |
|
$2.7950 / $2.8620 | Buy Now |
DISTI #
C1S103200012397
|
Chip1Stop | LED Linear luminaire Uni-Color White 4-Pin SMD RoHS: Compliant | 80 |
|
$2.8510 / $2.8620 | Buy Now |
Part Details for 2375
2375 CAD Models
2375 Part Data Attributes
|
2375
Adafruit Industries
Buy Now
|
Compare Parts:
2375
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |