-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2374901-1-ND
|
DigiKey | GEMNET HDR, ASSY, 1P, 90DEG,COD Min Qty: 3800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3874 | Buy Now |
DISTI #
2374901-1
|
Avnet Americas | GEMNET HDR, ASSY, 1P, 90DEG,COD A - Bulk (Alt: 2374901-1) Min Qty: 3800 Package Multiple: 760 Container: Bulk | 0 |
|
$1.9419 / $2.0124 | Buy Now |
DISTI #
571-2374901-1
|
Mouser Electronics | Headers & Wire Housings GEMnet HDR, ASSY, 1P, 90deg,COD A RoHS: Compliant | 2575 |
|
$2.4600 / $4.3400 | Buy Now |
DISTI #
E02:0323_19521265
|
Arrow Electronics | Headers, 2 Position, Right Angle, Board Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2349 | Europe - 2 |
|
$2.2373 / $2.3762 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3800 Package Multiple: 760 Lead time: 18 Weeks | 0 |
|
$2.0800 | Buy Now |
DISTI #
AMP2374901-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5294 | Buy Now | |
|
Onlinecomponents.com | GEMnet HDR, ASSY, 1P, 90deg,COD A RoHS: Compliant | 0 |
|
$2.2000 / $6.1900 | Buy Now |
DISTI #
2374901-1
|
TTI | Headers & Wire Housings GEMnet HDR, ASSY, 1P, 90deg,COD A Min Qty: 3800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8700 | Buy Now |
DISTI #
AMP2374901-1
|
Interstate Connecting Components | 0 |
|
$2.5294 | Buy Now | |
DISTI #
000000000007145350
|
Sager | Headers & Wire Housings GEMnet HDR, ASSY, 1P, 90deg,COD A Min Qty: 760 | 0 |
|
$2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy