Part Details for 2373175-1 by TE Connectivity
Overview of 2373175-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2373175-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2373175-1
|
Avnet Americas | Hand Crimping Tool for 20AWG to 18AWG Crimp Terminals - Bulk (Alt: 2373175-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006273871
|
Sager | TE Connectivity CCII PVL REC TAB 20-18 ASSY | 0 |
|
Buy Now |