Part Details for 2372484-4 by TE Connectivity
Overview of 2372484-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 2372484-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3753
|
Newark | Card Edge Connector, 164 Contact(S), Right Angle, Solder Terminal, Black Insulator |Amp Te Connectivity 2372484-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$8.0600 / $11.0600 | Buy Now |
DISTI #
17-2372484-4-ND
|
DigiKey | PCIEG4,SMT,STRADDLE,164POS,G/F Min Qty: 5400 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6423 | Buy Now |
DISTI #
2372484-4
|
Avnet Americas | Connector PCI Express Card Socket 164Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2372484-4) Min Qty: 5400 Package Multiple: 5400 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$4.3357 / $6.1789 | Buy Now |
DISTI #
571-2372484-4
|
Mouser Electronics | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,164POS,G/F RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5400 Package Multiple: 900 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.2600 | Buy Now |
DISTI #
AMP2372484-4
|
Heilind Electronics | PCIEG4,SMT,STRADDLE,164POS,G/F | Americas - 0 in Stock |
|
$7.8145 | Buy Now |
|
Onlinecomponents.com | PCIEG4,SMT,STRADDLE,164POS,G/F RoHS: Compliant |
4500 Partner Stock |
|
$7.3700 / $13.0500 | Buy Now |
DISTI #
70370565
|
Verical | PCI and PCI Express Connectors RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 4500 |
|
$7.1800 / $7.6100 | Buy Now |
DISTI #
23724844-TEC
|
TME | 2372484-4 | 4500 |
|
Buy Now | |
DISTI #
AMP2372484-4
|
Interstate Connecting Components | PCIEG4,SMT,STRADDLE,164POS,G/F | 0 |
|
$7.8145 | Buy Now |
Part Details for 2372484-4
2372484-4 CAD Models
2372484-4 Part Data Attributes
|
2372484-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2372484-4
TE Connectivity
Card Edge Connector, 164 Contact(s), Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 |