There are no models available for this part yet.
Overview of 2372484-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 2372484-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2372484-3-ND
|
DigiKey | PCIEG4,SMT,STRADDLE,98POS,G/F Min Qty: 4800 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1531 | Buy Now | |
DISTI #
2372484-3
|
Avnet Americas | Connector PCI Express Card Socket 98Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2372484-3) Min Qty: 4800 Package Multiple: 1200 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$3.8922 / $4.3945 | Buy Now | |
DISTI #
571-2372484-3
|
Mouser Electronics | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,98POS,G/F RoHS: Compliant | 0 |
|
$4.1200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 1200 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.7000 | Buy Now | ||
DISTI #
AMP2372484-3
|
Heilind Electronics | PCIEG4,SMT,STRADDLE,98POS,G/F | Americas - 0 in Stock |
|
$4.6161 | Buy Now | |
Onlinecomponents.com | PCIEG4,SMT,STRADDLE,98POS,G/F RoHS: Compliant |
3600 Partner Stock |
|
$4.4500 / $5.4800 | Buy Now | ||
DISTI #
23724843-TEC
|
TME | 2372484-3 Min Qty: 9 | 3600 |
|
$4.2641 / $5.0223 | Buy Now | |
DISTI #
AMP2372484-3
|
Interstate Connecting Components | PCIEG4,SMT,STRADDLE,98POS,G/F | 0 |
|
$4.6161 | Buy Now | |
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |||
DISTI #
2372484-3
|
Avnet Abacus | Connector PCI Express Card Socket 98Position 1mm Solder Straight Straddle Mount Tray (Alt: 2372484-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2372484-3 by TE Connectivity
Part Data Attributes for 2372484-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
1u inch
|
Rated Current (Signal)
|
1.1 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
98
|