-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 2 Form C, DPDT, Latched, 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6627
|
Newark | Relay, Reed, Dpdt, 100V, 0.25A, Tht, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Product Range:2370 Series, Relay Mounting:Through Hole, Coil Resistance:90Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 2372-05-000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 | Buy Now |
DISTI #
306-1372-ND
|
DigiKey | RELAY REED DPDT 250MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
558 In Stock |
|
$23.6340 / $31.5100 | Buy Now |
DISTI #
816-2372-05-000
|
Mouser Electronics | Reed Relays 2 Form C Relay RoHS: Compliant | 200 |
|
$23.6200 / $31.5100 | Buy Now |
|
Onlinecomponents.com | High Temperature Multi-pole Reed Relay 2 Form C RoHS: Compliant |
182 In Stock |
|
$22.9400 / $32.4800 | Buy Now |
|
Master Electronics | High Temperature Multi-pole Reed Relay 2 Form C RoHS: Compliant |
182 In Stock |
|
$22.9400 / $32.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2372-05-000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2372-05-000
Coto Technology USA
Dry Reed Relay, 2 Form C, DPDT, Latched, 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 2.5 V | |
Coil Power | 280 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 90 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.7mm | |
Relay Action | BBM | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |