Part Details for 237171-000 by TE Connectivity
Overview of 237171-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 237171-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1251
|
Newark | Rack&panel Connectors Mtc100-Jh2-P32 |Raychem Te Connectivity 237171-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.0100 | Buy Now |
DISTI #
237171-000-ND
|
DigiKey | MTC100-JH2-P32 Min Qty: 25 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.4272 | Buy Now |
DISTI #
RYCMTC100-JH2-P32
|
Heilind Electronics | CRIMP CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC100-JH2-P32 | 0 |
|
$239.3400 / $593.1200 | Buy Now |
DISTI #
237171-000
|
TTI | High Speed / Modular Connectors MTC100-JH2-P32 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 24 In Stock |
|
$224.7200 | Buy Now |
DISTI #
RYCMTC100-JH2-P32
|
Interstate Connecting Components | CRIMP CONNECTORS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 237171-000
|
PEI Genesis | Telecom and Datacom Connecto | 0 |
|
Buy Now | |
DISTI #
000000000005530087
|
Sager | High Speed / Modular Connectors MTC100-JH2-P32 Min Qty: 1 | 0 |
|
$176.9700 / $301.6900 | Buy Now |
DISTI #
237171-000
|
Avnet Abacus | Conn Rectangular PL Crimp ST Panel Mount (Alt: 237171-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
237171-000
|
Avnet Abacus | Conn Rectangular PL Crimp ST Panel Mount (Alt: 237171-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 237171-000
237171-000 CAD Models
237171-000 Part Data Attributes
|
237171-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
237171-000
TE Connectivity
TELECOM AND DATACOM CONNECTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |