There are no models available for this part yet.
Overview of 237118 by Henkel Corporation / Loctite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 237118 by Henkel Corporation / Loctite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1000-237118-ND
|
DigiKey | LOCTITE EA E-30CL A&B, 400ML Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.7617 | Buy Now | |
DISTI #
298-237118
|
Mouser Electronics | Chemicals Epoxy, Mix then Room Temp Cure, Part A&B, 400ml Cartridge, EA E-30CL RoHS: Compliant | 0 |
|
$99.9900 / $112.7700 | Order Now | |
DISTI #
512CH9331
|
Techni-Tool, Inc. | Loctite 237118 Epoxy Structural Adhesive, Clear, 400mL Dual Cartridge, E-30CL Series | 0 |
|
$143.4100 | Buy Now | |
DISTI #
512CH9331
|
TestEquity LLC | Loctite 237118 Epoxy Structural Adhesive, Clear, 400mL Dual Cartridge, E-30CL Series | 0 |
|
$143.4100 | Buy Now |