Part Details for 2371113-1 by TE Connectivity
Overview of 2371113-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2371113-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2371113-1-ND
|
DigiKey | 3POS,DIA 4MM,PIN HSG ASSY,SLD,CO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$14.1120 / $18.3400 | Buy Now |
DISTI #
2371113-1
|
Avnet Americas | Conn Flange Mount Circular Housing PIN 3 POS Glass Filled Polyamide 6.6 - Bulk (Alt: 2371113-1) Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$9.7654 / $11.7516 | Buy Now |
DISTI #
571-2371113-1
|
Mouser Electronics | Automotive Connectors 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD A RoHS: Compliant | 160 |
|
$13.1900 / $16.0800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks Container: Box | 0Box |
|
$10.3500 | Buy Now |
DISTI #
AMP2371113-1
|
Heilind Electronics | 3POS,DIA 4MM,PIN HSG ASSY,COD | Americas - 0 in Stock |
|
$8.2347 / $12.3520 | Buy Now |
|
Onlinecomponents.com | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$10.2700 / $21.5200 | Buy Now |
|
Onlinecomponents.com | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$5.2500 / $13.5900 | Buy Now |
DISTI #
AMP2371113-1
|
Interstate Connecting Components | 3POS,DIA 4MM,PIN HSG ASSY,COD | 0 |
|
$8.2347 / $12.3520 | Buy Now |
DISTI #
000000000006377286
|
Sager | Crimpers / Crimping Tools 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD A Min Qty: 160 | 0 |
|
$13.7900 | Buy Now |
DISTI #
2371113-1
|
Avnet Abacus | Conn Flange Mount Circular Housing PIN 3 POS Glass Filled Polyamide 6.6 (Alt: 2371113-1) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2371113-1
2371113-1 CAD Models
2371113-1 Part Data Attributes
|
2371113-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2371113-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 70A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 70 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |